Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAV442461
Order Code3727051
Product RangeAV4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥400.23 (¥440.253) |
| 10+ | ¥331.2 (¥364.32) |
| 25+ | ¥307.22 (¥337.942) |
| 50+ | ¥290.25 (¥319.275) |
| 100+ | ¥274.2 (¥301.62) |
Price for:Each
Minimum: 1
Multiple: 1
¥400 (¥440 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV442461
Order Code3727051
Product RangeAV4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT-NC
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeAV4 Series
Contact Voltage AC Nom-
Operating Force Max0.25N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AV442461 is a super miniature lightweight Snap Action Switch with PC board straight terminals, a hinge lever actuator and gold-plated contacts.
- 100MΩ at 250VDC Minimum insulation resistance
- 200mΩ Maximum contact resistance
- -25 to +80°C Ambient temperature range
Applications
Audio, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT-NC
Contact Current Max
100mA
Product Range
AV4 Series
Operating Force Max
0.25N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016