You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC AQY282S
MOSFET Relay, 60 V, 500 mA, 2.5 ohm, SPST-NO
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AQY282S
- Order Code:
- 2396110
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AQY282S Datasheet
Product Range Selector (PhotoMOS AQY28)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 60V
- :
- 500mA
- :
- SOP-4
- :
- Surface Mount
- :
- Gull Wing
- :
- 2.5ohm
- :
- 1.5kV
- :
- 0.8pF
- :
- 1µA
- :
- PhotoMOS AQY28
Technical Documents (2)
Product Overview
- General use type
- High sensitive and low-on resistance
- Low-level off state leakage current
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Security
2,764 In stock
2,764 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 1250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥226.64 (¥249.30) | ( ) |
50+ | ¥222.19 (¥244.41) | ( ) |
100+ | ¥217.75 (¥239.53) | ( ) |
250+ | ¥213.31 (¥234.64) | ( ) |
1250+ | ¥208.86 (¥229.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.