You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC AQY212EH
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 550 mA, DIP-4, Through Hole
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AQY212EH
- Order Code:
- 3588727
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PhotoMOS AQY21 Series
- Technical Datasheet:
- AQY212EH Datasheet
Product Range Selector (PhotoMOS AQY21 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 60V
- :
- 550mA
- :
- DIP-4
- :
- Through Hole
- :
- PC Pin
- :
- 2.5ohm
- :
- 5kV
- :
- 0.8pF
- :
- 1µA
- :
- PhotoMOS AQY21 Series
Technical Documents (2)
Product Overview
- High I/O isolation voltage of 5,000V, AC/DC dual use
- Controls low-level analogue signals, high sensitivity and low on-resistance
- Low-level off state leakage current of max 1μA, through hole terminal
- 550mA output load current rating, 60V output load voltage rating
- 1.2mA typ input LED operate current (25°C), 1.25V typ LED dropout voltage (1.14V at IF = 5mA, 25°C)
- 500mW output power dissipation (25°C)
- 1ms typ turn on time (IF = 5mA, 25°C), 0.05ms typ turn off time (IF = 5mA, 25°C)
- 0.8pF typ I/O capacitance (f = 1MHz, VB = 0V, 25°C)
- 1,000Mohm min initial I/O isolation resistance (500VDC, 25°C)
- Operating temperature range from -40°C to +85°C
1,069 In stock Need more?
1,069 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥255.51 (¥281.06) | ( ) |
10+ | ¥227.29 (¥250.02) | ( ) |
50+ | ¥219.20 (¥241.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.