You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC AQV259H
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 1 kV, 30 mA, DIP-6, Through Hole
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AQV259H
- Order Code:
- 3588652
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PhotoMOS AQV259
- Technical Datasheet:
- AQV259H Datasheet
Product Range Selector (PhotoMOS AQV259)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 1kV
- :
- 30mA
- :
- DIP-6
- :
- Through Hole
- :
- PC Pin
- :
- 200ohm
- :
- 5kV
- :
- 1.3pF
- :
- -
- :
- PhotoMOS AQV259
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥883.69 (¥972.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.