You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC AQV252GA

MOSFET Relay, 60 V, 2.5 A, 0.12 ohm, SPST-NO

PANASONIC AQV252GA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQV252GA
Order Code:
2396106
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AQV252GA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PhotoMOS AQV252G)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
60V

:
2.5A

:
DIP-6

:
Surface Mount

:
Gull Wing

:
0.12ohm

:
1.5kV

:
0.8pF

:
1µA

:
PhotoMOS AQV252G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The AQV252GA is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQV-series PhotoMOS® HE 1-form-A high capacity relay with greatly improved specifications allow you to use this in place of mercury and mechanical relays.
  • 650mW Power dissipation
  • 5ms Turn-on and 0.5ms Turn-off Maximum time
  • -40 to 85°C Operating temperature range

Applications

Test & Measurement, Power Management, Security

6,422 In stock

1,154 deliver in 2-3 business days from our SG warehouse
5,268 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥884.07 ( ¥972.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥884.07 (¥972.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥760.24 (¥836.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥619.28 (¥681.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥546.43 (¥601.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --