You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ALZ12B12

General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPDT, 12 VDC, 16 A

PANASONIC ALZ12B12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ALZ12B12
Order Code:
2095643
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ALZ12B12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LZ(ALZ))

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
16A

:
LZ(ALZ)

:
Through Hole

:
Non Latching

:
277VAC

:
Solder

:
30VDC

:
Silver Tin Oxide

:
360ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LZ(ALZ) series 1a/1c 16A Power Relay with low profile. The superior insulation characteristics have been achieved by maintaining an insulation distance between coil and contacts of at least 10mm for both creepage distance and clearances. Furthermore, anti-surge voltage is 10kV and higher. It can be used in ambient temperatures up to 85°C for the class-B and 105°C for the class-F.
  • High insulation resistance
  • Superior heat resistance
  • Low operating power
  • Conforms to the various safety standards
  • Superior heat resistance and tracking resistance

Applications

Industrial, Consumer Electronics, Communications & Networking, Audio, HVAC, Robotics

65 In stock Need more?

65 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥377.77 ( ¥415.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥377.77 (¥415.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥326.24 (¥358.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --