You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ALFG1PF12

General Purpose Relay, LF-G(ALFG) Series, Power, Non Latching, SPST-NO, 12 VDC

PANASONIC ALFG1PF12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ALFG1PF12
Order Code:
1861592
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ALFG1PF12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LF-G(ALFG))

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
12VDC

:
22A

:
LF-G(ALFG)

:
Through Hole

:
Non Latching

:
277VAC

:
Solder

:
-

:
Silver Tin Oxide

:
103ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The LF-G(ALFG) series General Purpose Relay with 1-form-A contacts. It is ideal for solar inverter compact size. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage (Ambient temperature of 20°C) Power consumption at the lowest coil holding voltage: 170mW equivalent, coil holding voltage is the coil voltage after 100ms from the applied nominal coil voltage. When the ambient temperature during use is 85°C, make the coil holding voltage between 45 and 85%V of the nominal coil voltage.
  • High capacity
  • Coil holding voltage contributes to saving energy of equipment
  • High insulation resistance
  • Conforms to various safety standards

Applications

Industrial, Power Management, Consumer Electronics

325 In stock Need more?

325 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥586.25 ( ¥644.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥586.25 (¥644.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥507.87 (¥558.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥470.25 (¥517.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥452.84 (¥498.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --