You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ADJH23012
Power Relay, SPST-NO, 12 VDC, 50 A, DJ-H (ADJH), Through Hole, Latching Dual Coil
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ADJH23012
- Order Code:
- 2749989
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADJH23012 Datasheet
Product Range Selector (DJ-H (ADJH))
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 50A
- :
- DJ-H (ADJH)
- :
- Through Hole
- :
- Latching Dual Coil
- :
- 277V
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 72ohm
Technical Documents (1)
Product Overview
- 1 form A, 50A latching relay, protective construction, flux resistant type, AgSnO2 contact material
- 2 coil latching operating function, standard type (without manual switch)
- Rated voltage is 12VDC, rated operating current is 166.7mA (set coil), 166.7mA (reset coil) at 20°C
- Coil resistance is 72ohm (set coil), 72ohm (reset coil) at 20°C
- Rated operating power is 2000mW, maximum allowable voltage is 130% of rated voltage at 20°C
- Maximum contact resistance (initial) is 20mohm (by voltage drop 24VDC, 1A)
- 50A, 277VAC contact rating (resistive load), 13850VA (50A, 277V) switching power (resistive load)
- Maximum switching voltage is 480VAC, maximum switching current is 50A (AC)
- PCB mounting, minimum switching load (reference value) is 100mA, 5VDC
- Dimension is 39mm x 15mm x 33mm, weight is 31g, -40 to +85°C ambient temperature
Applications
Automation & Process Control, Industrial
Available for back order
50 more will be available on 3/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,938.40 (¥2,132.24) | ( ) |
10+ | ¥1,870.38 (¥2,057.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.