You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ACTE3CH2A05V
Automotive Relay, 12 VDC, 20 A, SPDT, Through Hole, PC Pin, ACTE Series
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ACTE3CH2A05V
- Order Code:
- 4204634
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (ACTE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- 20A
- :
- SPDT
- :
- Through Hole
- :
- PC Pin
- :
- ACTE Series
- :
- 14V
- :
- 160ohm
- :
- Silver Alloy
Technical Documents (0)
No Longer Manufactured
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥448.31 (¥493.14) | ( ) |
10+ | ¥410.69 (¥451.76) | ( ) |
25+ | ¥363.66 (¥400.03) | ( ) |
100+ | ¥357.39 (¥393.13) | ( ) |
250+ | ¥347.99 (¥382.79) | ( ) |
500+ | ¥337.02 (¥370.72) | ( ) |
1000+ | ¥335.45 (¥369.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.