You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC 6TPF220MPL
Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D3L, 0.025 ohm, 2917 [7343 Metric]
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- 6TPF220MPL
- Order Code:
- 3782386
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- POSCAP TPF Series
- Technical Datasheet:
- 6TPF220MPL Datasheet
Product Range Selector (POSCAP TPF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 20%
- :
- 6.3V
- :
- D3L
- :
- 0.025ohm
- :
- 2917 [7343 Metric]
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- 2.75A
- :
- -55°C
- :
- 105°C
- :
- POSCAP TPF Series
- :
- -
Technical Documents (2)
Product Overview
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
2,445 In stock Need more?
2,445 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥225.96 (¥248.56) | ( ) |
100+ | ¥185.89 (¥204.48) | ( ) |
500+ | ¥145.82 (¥160.40) | ( ) |
1000+ | ¥128.01 (¥140.81) | ( ) |
2500+ | ¥124.67 (¥137.14) | ( ) |
5000+ | ¥123.56 (¥135.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.