You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC 6TPE100MPB

Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B2, 0.025 ohm, 1411 [3528 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
6TPE100MPB
Order Code:
2806109
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
POSCAP TPE Series
Technical Datasheet:
6TPE100MPB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (POSCAP TPE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
20%

:
6.3V

:
B2

:
0.025ohm

:
1411 [3528 Metric]

:
3.5mm

:
2.8mm

:
1.9mm

:
1.6A

:
-55°C

:
105°C

:
POSCAP TPE Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

6TPE100MPB is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
  • Low ESR
  • High temp reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 100µF with ±20% tolerance
  • 1411 [3528 metric] case size
  • 0.025ohm ESR, 1.6A ripple current
  • Voltage is 6.3VDC
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2354847 Check stock

Available for back order

Deliveries start from 6/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥68.19 ( ¥75.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥68.19 (¥75.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥62.70 (¥68.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥62.42 (¥68.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 2354847) x 77.91 = ¥155,820.00
Total Price: ¥155,820.00 (¥171,402.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2806109) x 68.19 = ¥136,380.00
Total Price: ¥136,380.00 (¥150,018.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2354847
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.