You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC 6TCF220M5L
Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D, 0.005 ohm, 2917 [7343 Metric]
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- 6TCF220M5L
- Order Code:
- 2495250
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- POSCAP TCF Series
- Technical Datasheet:
- 6TCF220M5L Datasheet
Product Range Selector (POSCAP TCF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 20%
- :
- 6.3V
- :
- D
- :
- 0.005ohm
- :
- 2917 [7343 Metric]
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- 6.1A
- :
- -55°C
- :
- 125°C
- :
- POSCAP TCF Series
- :
- -
Technical Documents (2)
Product Overview
- Capacitance value range from 150μF to 1000μF
- Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
- Operating temperature range from -55°C to 125°C
- Capacitance tolerance is ±20%
- Endurance of 1000h at 125°C
- ESR range from 5mohm to 15mohm
- Available in various size codes
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Available for back order
More stock available to supplier lead times which is approximately 11/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2500+
- 12500+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥1,043.96 (¥1,148.36) | ( ) |
50+ | ¥697.54 (¥767.29) | ( ) |
250+ | ¥628.57 (¥691.43) | ( ) |
500+ | ¥572.14 (¥629.35) | ( ) |
1000+ | ¥547.06 (¥601.77) | ( ) |
2500+ | ¥533.67 (¥587.04) | ( ) |
12500+ | ¥520.28 (¥572.31) | ( ) |
25000+ | ¥506.88 (¥557.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.