You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC 4TPE220MZB
Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, B2, 0.035 ohm, 1411 [3528 Metric]
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- 4TPE220MZB
- Order Code:
- 3782361
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- POSCAP TPE Series
- Technical Datasheet:
- 4TPE220MZB Datasheet
Product Range Selector (POSCAP TPE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 20%
- :
- 4V
- :
- B2
- :
- 0.035ohm
- :
- 1411 [3528 Metric]
- :
- 3.5mm
- :
- 2.8mm
- :
- 1.9mm
- :
- 1.35A
- :
- -55°C
- :
- 105°C
- :
- POSCAP TPE Series
- :
- -
Technical Documents (2)
Product Overview
- TPE series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Small size (L 3.5 × W 2.8 × H 1.9mm)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
1,950 In stock Need more?
1,950 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥188.12 (¥206.93) | ( ) |
50+ | ¥163.63 (¥179.99) | ( ) |
100+ | ¥141.37 (¥155.51) | ( ) |
500+ | ¥107.19 (¥117.91) | ( ) |
1000+ | ¥94.17 (¥103.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.