You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC 20SVPF56MX

Polymer Aluminium Electrolytic Capacitor, 56 µF, 20 V, Radial Can - SMD, 0.03 ohm

PANASONIC 20SVPF56MX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
20SVPF56MX
Order Code:
2806065
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
20SVPF56MX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OS-CON SVPF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
56µF

:
20V

:
Radial Can - SMD

:
0.03ohm

:
5000 hours @ 105C

:
20%

:
Surface Mount

:
Solder

:
2.8A

:
5mm

:
-

:
-

:
5.9mm

:
-55°C

:
105°C

:
OS-CON SVPF Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

20SVPF56MX is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
  • Capacitance is 56µF with ±20% tolerance
  • 0.03ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 3.2A ripple current
  • Voltage(DC) is 20V
  • 5.9mm x 5mm product height x product diameter
  • Radial CAN and solder terminals
  • Highly stable temperature characteristics and long lifetime at high temperatures
  • Can be used widely in industrial applications
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2354798 Check stock

3,000 In stock Need more?

3,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥80.09 ( ¥88.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
  • 1500+
  • 7500+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1500+ ¥80.09 (¥88.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥70.08 (¥77.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥58.56 (¥64.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2354798

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/23/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥175.54 (¥193.094)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥193.094)
50+ ¥102.02 (¥112.222)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥112.222)
100+ ¥92.06 (¥101.266)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥101.266)
250+ ¥86.42 (¥95.062)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥95.062)
500+ ¥80.75 (¥88.825)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥88.825)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1500 (Cut Tape 2354798) x 80.75 = ¥121,125.00
Total Price: ¥121,125.00 (¥133,237.50  Inc. JCT)
1500 (Reel 2806065) x 80.09 = ¥120,135.00
Total Price: ¥120,135.00 (¥132,148.50  Inc. JCT)
Choose your packaging preference
2354798
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.