You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC 16TQC47MBD

Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, D2, 0.07 ohm, 2917 [7343 Metric]

PANASONIC 16TQC47MBD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
16TQC47MBD
Order Code:
3782391
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
POSCAP TQC Series
Technical Datasheet:
16TQC47MBD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (POSCAP TQC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
20%

:
16V

:
D2

:
0.07ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
1.9mm

:
1.25A

:
-55°C

:
105°C

:
POSCAP TQC Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TQC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
  • TQC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
  • High voltage
  • Very low ESR
  • High temp reflow solder capable (up to 260°C)
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Wide application coverage
Packaging type Cut Tape

2,595 In stock Need more?

2,595 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥169.19 ( ¥186.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 500+
  • 1000+
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥169.19 (¥186.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥142.48 (¥156.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥110.20 (¥121.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥97.40 (¥107.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥87.72 (¥96.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥86.71 (¥95.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --