You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC 16SVPF560M
Polymer Aluminium Electrolytic Capacitor, 560 µF, 16 V, Radial Can - SMD, 0.014 ohm
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- 16SVPF560M
- Order Code:
- 2806057
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OS-CON SVPF Series
- Technical Datasheet:
- 16SVPF560M Datasheet
Product Range Selector (OS-CON SVPF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 560µF
- :
- 16V
- :
- Radial Can - SMD
- :
- 0.014ohm
- :
- 5000 hours @ 105C
- :
- 20%
- :
- Surface Mount
- :
- Solder
- :
- 4.95A
- :
- 8mm
- :
- -
- :
- -
- :
- 11.9mm
- :
- -55°C
- :
- 105°C
- :
- OS-CON SVPF Series
Technical Documents (6)
Product Overview
- Capacitance is 560µF with ±20% tolerance
- 0.014ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.32A ripple current
- Voltage(DC) is 16V
- 11.9mm x 8mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Available for back order
3,600 more will be available on 1/28/25
4,000 more will be available on 5/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 400+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
400+ | ¥136.39 (¥150.03) | ( ) |
2000+ | ¥119.34 (¥131.27) | ( ) |
4000+ | ¥98.88 (¥108.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.