You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC 10TPE220ML

Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, D3L, 0.025 ohm, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
10TPE220ML
Order Code:
2806096
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
POSCAP TPE Series
Technical Datasheet:
10TPE220ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (POSCAP TPE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220µF

:
20%

:
10V

:
D3L

:
0.025ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
2.8mm

:
2.4A

:
-55°C

:
105°C

:
POSCAP TPE Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

10TPE220ML is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
  • Low ESR
  • High temp reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 220µF with ±20% tolerance
  • 2917 [7343 metric] case size
  • 0.025ohm ESR, 2.4A ripple current
  • Voltage is 10VDC
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2354905 Check stock
Re-reel (minimum 100/reel):2354905RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥184.47 ( ¥202.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 12500+
  • 25000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥184.47 (¥202.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12500+ ¥161.42 (¥177.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥133.74 (¥147.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2354905) x 188.18 = ¥470,450.00
Total Price: ¥470,450.00 (¥517,495.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Re-reel 2354905RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2806096) x 184.47 = ¥461,175.00
Total Price: ¥461,175.00 (¥507,292.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2354905
2354905RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.