You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC AXG210144
Mezzanine Connector, Header, 0.35 mm, 2 Rows, 10 Contacts, Surface Mount, Copper Alloy
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AXG210144
- Order Code:
- 2916623
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S35
- Technical Datasheet:
- AXG210144 Datasheet
Product Range Selector (S35)
See all from this product rangeProduct Overview
- Operating Temperature: -55 to +85°C
- Dielectric Strength: 150V AC for 1 min
- Insulation Resistance: Min. 1,000MR (Initial)
- Contact Resistance: Max. 90mR
Applications
Portable Devices, Smartphones, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.35mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- S35
Technical Documents (1)
9 In stock
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥96.54 (¥106.19) | ( ) |
10+ | ¥81.28 (¥89.41) | ( ) |
25+ | ¥77.91 (¥85.70) | ( ) |
50+ | ¥76.30 (¥83.93) | ( ) |
100+ | ¥72.96 (¥80.26) | ( ) |
250+ | ¥66.33 (¥72.96) | ( ) |
500+ | ¥59.70 (¥65.67) | ( ) |
1000+ | ¥58.39 (¥64.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.