You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC AXG206144
Mezzanine Connector, Header, 0.35 mm, 2 Rows, 6 Contacts, Surface Mount, Copper Alloy
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AXG206144
- Order Code:
- 2916622
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AXG206144 Datasheet
Product Overview
- Operating Temperature: –55 to +85°C
- Dielectric Strength: 150V AC for 1 min
- Insulation Resistance: Min. 1,000MΩ (Initial)
- Contact Resistance: Max. 90mΩ
Applications
Portable Devices, Smartphones, Telecommunications
Product Information
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥81.28 (¥89.41) | ( ) |
25+ | ¥77.91 (¥85.70) | ( ) |
50+ | ¥76.30 (¥83.93) | ( ) |
100+ | ¥72.96 (¥80.26) | ( ) |
250+ | ¥66.33 (¥72.96) | ( ) |
500+ | ¥59.70 (¥65.67) | ( ) |
1000+ | ¥58.39 (¥64.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.