You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC S2EB-12V
RELAY, PCB, DPST, 12VDC
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- S2EB-12V
- Order Code:
- 1426701
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S2EB-12V Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NO, DPST-NC
- :
- 12VDC
- :
- 4A
- :
- Multicomp Pro RJ45 Adapter
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Nickel
- :
- 720ohm
Technical Documents (2)
Product Overview
- High shock and vibration resistance
- 3µV Low thermal electromotive force (approximately)
- 1000VA/90W Maximum switching power
- 8.4VDC Maximum pick-up voltage
- 1.2VDC Minimum drop-out voltage
- 370mH Inductance
- 22VDC (40°C) Maximum allowable voltage
- 10000MR at 500VDC Initial insulation resistance
- 50mR Maximum initial contact resistance (by voltage drop 6VDC/1A)
Applications
Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,185.10 (¥2,403.61) | ( ) |
10+ | ¥2,087.91 (¥2,296.70) | ( ) |
25+ | ¥1,960.95 (¥2,157.05) | ( ) |
50+ | ¥1,697.61 (¥1,867.37) | ( ) |
100+ | ¥1,618.60 (¥1,780.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.