You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OXLEY SMOX/060/B1/LP/R3K GOLD
PCB Test Point, SMOX Series, Surface Mount, Copper, Gold Plated Contacts
- Manufacturer:
- OXLEY OXLEY
- Manufacturer Part No:
- SMOX/060/B1/LP/R3K GOLD
- Order Code:
- 1573281
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMOX/060/B1/LP/R3K GOLD Datasheet
Product Range Selector (SMOX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMOX Series
- :
- -
- :
- Surface Mount
- :
- -
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (1)
Product Overview
- Pick and place compatibility
- Kinematic design
- Hand or automatic assembly
- 2mΩ contact resistance max.
- 10000MΩ socket nsulation resistance min.
- -55 to +125°C temperature range
Applications
Test & Measurement
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥135.80 (¥149.38) | ( ) |
5+ | ¥123.56 (¥135.92) | ( ) |
10+ | ¥116.88 (¥128.57) | ( ) |
20+ | ¥113.54 (¥124.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.