You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OXLEY 050/LT/B2
PCB Test Point, Snale Snaplox Series, Through Hole Mount, 1.4 mm, Brass
- Manufacturer:
- OXLEY OXLEY
- Manufacturer Part No:
- 050/LT/B2
- Order Code:
- 145327
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 050/LT/B2 Datasheet
Product Range Selector (Snale Snaplox Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Snale Snaplox Series
- :
- -
- :
- Through Hole Mount
- :
- 1.4mm
- :
- Brass
- :
- Palladium Plated Contacts
Technical Documents (2)
Product Overview
- Award winning kinematic design allows rapid connection/disconnection
- High retention force with socket (at
30°) & 8-point contact ensures low contact resistance - Low detachment force with socket (at
30°) reduces risk of inadvertent damage to PCB during test - Surface mount, self retaining and straight shank designs are available
- Hand or semi-automatic machine assembly
- Ø1.25mm (0.049") to 1.40mm (0.055") Mounting Hole
- 1.4mm (0.055") Minimum PCB thickness
- 2.4mm (0.094") Shoulder diameter
- AT 1/09 Assembly tool
Applications
Commercial, Aerospace, Defence, Military
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥215.94 (¥237.53) | ( ) |
5+ | ¥197.02 (¥216.72) | ( ) |
10+ | ¥185.89 (¥204.48) | ( ) |
20+ | ¥180.32 (¥198.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.