You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ORION FANS G180-11
Fan Finger Guard, Steel - Wire Form, 180mm Axial Fans, 152.2 mm, Bright Nickel Chrome
- Manufacturer:
- ORION FANS ORION FANS
- Manufacturer Part No:
- G180-11
- Order Code:
- 4035046
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- G180-11 Datasheet
Alternatives for G180-11
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Steel - Wire Form
- :
- 180mm Axial Fans
- :
- 152.2mm
- :
- Bright Nickel Chrome
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥645.81 (¥710.39) |
5+ | ¥610.55 (¥671.61) |
10+ | ¥575.28 (¥632.81) |
20+ | ¥553.34 (¥608.67) |
50+ | ¥531.39 (¥584.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.