You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPTO 22 SNAPODC32SRC

Output Module, SNAP Series, Digital, Discrete, 32 Channel, 5 to 60 Vdc, Load Sourcing

OPTO 22 SNAPODC32SRC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
SNAPODC32SRC
Order Code:
2499706
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SNAPODC32SRC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SNAP-ODC-32-SRC is a Digital Output Module (load sourcing) provides 32 digital output channels in one compact SNAP module. This module is ideal for OEMs and others with applications with high point counts or for those requiring a large number of digital output channels on one SNAP I/O rack. The high-density configuration reduces per-point costs of digital I/O systems by providing up to eight times as many I/O channels in the same space. The part of the SNAP PAC system, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
  • 10μA Typical per channel output leakage current
  • 1500V Isolation
  • 100μs Output turn-ON/OFF time

Applications

Automation & Process Control, Industrial

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥89,107.16 ( ¥98,017.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥89,107.16 (¥98,017.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --