You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OPTO 22 G4ODC5
Digital Output Module, DC Output 5-60 Vdc, 5 Vdc Logic
- Manufacturer:
- OPTO 22 OPTO 22
- Manufacturer Part No:
- G4ODC5
- Order Code:
- 7218989
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- G4ODC5 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2A
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Manual-on/manual-off/automatic switch
- Built-in LED status indicator
- 5VDC Logic level
- Removable fuse
- Ability to withstand one-second surge of 5A
- -30 to 70°C Operating temperature range
Applications
Automation & Process Control, Lighting, Motor Drive & Control, Industrial
279 In stock
279 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,345.09 (¥5,879.60) | ( ) |
5+ | ¥5,238.19 (¥5,762.01) | ( ) |
10+ | ¥5,131.29 (¥5,644.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.