You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OPTO 22 120D45
Solid State Relay, 45 A, 140 VAC, Panel Mount, Screw, Zero Crossing
- Manufacturer:
- OPTO 22 OPTO 22
- Manufacturer Part No:
- 120D45
- Order Code:
- 1704183
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 120D45 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Panel Mount
- :
- Screw
- :
- Zero Crossing
- :
- -
Technical Documents (1)
Product Overview
- Zero voltage turn-on
- Zero-current turn-off
- 4000V Input to output optical isolation
- 8pF Input to output maximum coupling capacitance
- 650A Peak surge current (1 cycle)
- 1000Ω Nominal signal input resistance
- 1VDC Signal drop-out voltage
- 600V Maximum peak repetitive voltage
- 1.6V Maximum output voltage drop
- 7mA Maximum off-state leakage current
- 4000VRMS Isolation voltage
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥13,430.34 (¥14,773.37) |
10+ | ¥12,737.51 (¥14,011.26) |
25+ | ¥12,082.29 (¥13,290.52) |
50+ | ¥11,615.18 (¥12,776.70) |
100+ | ¥11,346.42 (¥12,481.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.