You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI UC2843BNG
Advanced PWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- UC2843BNG
- Order Code:
- 1230088
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- UC2843BNG Datasheet
Product Overview
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Applications
Power Management, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Ended Controller
- :
- 1Channels
- :
- Current Mode Control
- :
- 12V
- :
- 25V
- :
- DIP
- :
- 8Pins
- :
- Through Hole
- :
- 52kHz
- :
- -
- :
- -
- :
- 0%
- :
- 96%
- :
- Boost, Flyback
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
59 In stock Need more?
59 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥300.20 (¥330.22) | ( ) |
10+ | ¥124.29 (¥136.72) | ( ) |
50+ | ¥117.61 (¥129.37) | ( ) |
100+ | ¥110.93 (¥122.02) | ( ) |
250+ | ¥108.98 (¥119.88) | ( ) |
500+ | ¥98.62 (¥108.48) | ( ) |
1000+ | ¥89.25 (¥98.18) | ( ) |
2500+ | ¥81.82 (¥90.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.