You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI SS24T3G
Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- SS24T3G
- Order Code:
- 2441782
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SS24T3G Datasheet
Product Range Selector (SS24T)
See all from this product rangeProduct Overview
- All external surfaces corrosion-resistant
- Cathode lead indicated by polarity band
- Compact package with J-bend leads ideal for automated handling
- Highly stable oxide-passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- DO-214AA (SMB)
- :
- Surface Mount
- :
- SS24T
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2500+
- 7500+
- 20000+
- 37500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥14.27 (¥15.70) | ( ) |
7500+ | ¥14.01 (¥15.41) | ( ) |
20000+ | ¥13.75 (¥15.13) | ( ) |
37500+ | ¥13.70 (¥15.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.