You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI SMCJ90CA
TVS DIODE, 1.5KW, 90V, DO-214AB
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- SMCJ90CA
- Order Code:
- 1020436
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMCJ90CA Datasheet
Product Range Selector (SMCJ Series)
See all from this product rangeAlternatives for SMCJ90CA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMCJ Series
- :
- Bidirectional
- :
- 90V
- :
- 146V
- :
- DO-214AB (SMC)
- :
- 2Pins
- :
- 100V
- :
- 111V
- :
- 1.5kW
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥85.04 (¥93.54) | ( ) |
10+ | ¥70.48 (¥77.53) | ( ) |
100+ | ¥54.00 (¥59.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.