You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI SD05T1G
TVS Diode, SD05T1, Unidirectional, 5 V, 14.5 V, SOD-323, 2 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- SD05T1G
- Order Code:
- 2463641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SD05T1
- Technical Datasheet:
- SD05T1G Datasheet
Product Range Selector (SD05T1)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SD05T1
- :
- Unidirectional
- :
- 5V
- :
- 14.5V
- :
- SOD-323
- :
- 2Pins
- :
- 6.2V
- :
- 7.3V
- :
- 350W
- :
- 150°C
- :
- Surface Mount
- :
- AEC-Q101
Technical Documents (2)
Product Overview
- 300mW Steady state power routing
- 350W (8 x 20μs) Peak power
- Low leakage
- Cathode indicated by polarity band
- Meets IEC61000-4-2 level 4, 15kV (air), 8kV (contact)
- Meets IEC6100-4-4 level 4, 40A
- Meets IEC6100-4-5 (lightning), 24A
- Meets 16kV human body model ESD requirements
- -55 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
7,060 In stock
7,060 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9,000 more will be available on 6/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
9,000 more will be available on 6/24/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥40.76 (¥44.84) |
10+ | ¥28.06 (¥30.87) |
100+ | ¥13.49 (¥14.84) |
500+ | ¥13.23 (¥14.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Available for back order
Quantity | Price (Incl JCT) |
---|---|
3000+ | ¥9.41 (¥10.351) |
9000+ | ¥8.94 (¥9.834) |
24000+ | ¥8.47 (¥9.317) |
45000+ | ¥8.13 (¥8.943) |
Pricing is unavailable. Please contact customer services.