You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI SB3100.
Schottky Rectifier, 100 V, 3 A, Single, DO-201AD, 2 Pins, 850 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- SB3100.
- Order Code:
- 1700738
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SB
- Technical Datasheet:
- SB3100. Datasheet
Product Range Selector (SB)
See all from this product rangeProduct Overview
- 3.6W Power dissipation
- 40°C/W Junction to ambient thermal resistance
- 180pF at 4V/1MHz Total capacitance
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100V
- :
- 3A
- :
- Single
- :
- DO-201AD
- :
- 2Pins
- :
- 850mV
- :
- 80A
- :
- 125°C
- :
- Through Hole
- :
- SB
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥71.01 (¥78.11) | ( ) |
10+ | ¥58.86 (¥64.75) | ( ) |
100+ | ¥49.37 (¥54.31) | ( ) |
500+ | ¥41.61 (¥45.77) | ( ) |
1000+ | ¥39.12 (¥43.03) | ( ) |
5000+ | ¥37.66 (¥41.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.