You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI RHRP1560
Fast / Ultrafast Diode, Soft, 600 V, 15 A, Single, 2.1 V, 40 ns, 200 A
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- RHRP1560
- Order Code:
- 9843892
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- RHRP1560 Datasheet
Product Overview
- High reliability
- Avalanche energy rated
- 600VDC Blocking voltage
- 100W Maximum power dissipation
- 1.5°C/W Junction to case thermal resistance
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 600V
- :
- 15A
- :
- Single
- :
- 2.1V
- :
- 40ns
- :
- 200A
- :
- 175°C
- :
- TO-220AC
- :
- 2 Pin
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥224.89 (¥247.38) | ( ) |
10+ | ¥180.32 (¥198.35) | ( ) |
100+ | ¥149.02 (¥163.92) | ( ) |
500+ | ¥125.86 (¥138.45) | ( ) |
1000+ | ¥118.42 (¥130.26) | ( ) |
5000+ | ¥114.34 (¥125.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.