You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI RHRG3060

Fast / Ultrafast Diode, 600 V, 30 A, Single, 2.1 V, 45 ns, 325 A

ONSEMI RHRG3060

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
RHRG3060
Order Code:
2454366
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RHRG3060   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The RHRG3060 is a hyper-fast Ultra-fast Diode with soft-recovery characteristics. It has the half recovery time and is silicon nitride passivated ion-implanted epitaxial planar construction. It is intended to be used as free-wheeling/clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyper-fast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
  • Avalanche energy rated

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
30A

:
Single

:
2.1V

:
45ns

:
325A

:
175°C

:
TO-247AB

:
2 Pin

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥370.33 ( ¥407.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥370.33 (¥407.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥267.70 (¥294.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥229.82 (¥252.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥214.72 (¥236.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥202.69 (¥222.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --