You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI PZT2222A...
BIPOLAR TRANSISTOR, (( TC ))
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- PZT2222A...
- Order Code:
- 3643351
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PZT2222A... Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for PZT2222A...
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 40V
- :
- 1A
- :
- 1W
- :
- SOT-223
- :
- Surface Mount
- :
- 4Pins
- :
- 300MHz
- :
- 100hFE
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥63.40 (¥69.74) | ( ) |
10+ | ¥62.14 (¥68.35) | ( ) |
100+ | ¥60.87 (¥66.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.