You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NTS245SFT1G

Schottky Rectifier, 45 V, 2 A, Single, SOD-123, 2 Pins, 630 mV

ONSEMI NTS245SFT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NTS245SFT1G
Order Code:
2985322
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NTS245SFT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The NTS245SFT1G is a very-low forward voltage trench-based Schottky Rectifier with moulded epoxy case. It is suitable for use in switching power supplies including compact adapters and flat panel display, high frequency and DC-DC converters, free-wheeling, or-ing diodes and reverse battery protection.
  • Fine Lithography Trench-based Schottky technology for very low forward-voltage and low leakage
  • Fast switching with exceptional temperature stability
  • Low power loss and lower operating temperature
  • Higher efficiency for achieving regulatory compliance
  • Low thermal resistance
  • High surge capability
  • UL94V-0 Flammability rating

Applications

Power Management, Sensing & Instrumentation, LED Lighting, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
45V

:
2A

:
Single

:
SOD-123

:
2Pins

:
630mV

:
50A

:
150°C

:
Surface Mount

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel

No Longer Manufactured

¥27.85 ( ¥30.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥27.85 (¥30.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥23.95 (¥26.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥19.21 (¥21.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥16.77 (¥18.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --