You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NSS40201LT1G
Bipolar (BJT) Single Transistor, NPN, 40 V, 4 A, 540 mW, SOT-23, Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NSS40201LT1G
- Order Code:
- 2442168
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NSS40201LT1G Datasheet
Product Overview
- High current gain
- ESD robust
- High current gain
- High cut-off frequency
- Low profile package
- Linear gain (Beta)
- Improved circuit efficiency
- Decreased battery charge time
- Reduce component count
- High frequency switching
- Smaller portable product
- No distortion
- AECQ101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Consumer Electronics, Lighting, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 40V
- :
- 4A
- :
- 540mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 150MHz
- :
- 370hFE
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
3,000 In stock Need more?
3,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥25.65 (¥28.22) | ( ) |
9000+ | ¥22.45 (¥24.70) | ( ) |
24000+ | ¥18.60 (¥20.46) | ( ) |
45000+ | ¥16.67 (¥18.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.