You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NSR0240HT1G

Small Signal Schottky Diode, Single, 40 V, 250 mA, 700 mV, 2 A, 150 °C

ONSEMI NSR0240HT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NSR0240HT1G
Order Code:
2317681
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NSR0240HT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NSR02)

See all from this product range

Product Overview

The NSR0240HT1G is a Schottky Barrier Diode optimized for very low forward voltage drop, low leakage current and used in a wide range of DC-DC converter, clamping and protection applications in portable devices. This SOD-323 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements. It is used in LCD and keypad backlighting, camera photo flash, buck and boost DC-DC converter, reverse voltage and current protection, mobile handsets, mp3 players, digital camera and camcorders, notebook PCs & PDAs and GPS.
  • 480mV at 10mA Very low forward voltage drop
  • 0.2A at 25V Low reverse current VR
  • Power dissipation of 160mW with minimum trace
  • Very high switching speed
  • 4pF Low capacitance CT
  • AEC-Q101 qualified and PPAP capable
  • Halide-free/Pb-free device

Applications

Portable Devices, Computers & Computer Peripherals, Lighting, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
40V

:
250mA

:
700mV

:
2A

:
150°C

:
SOD-523

:
2Pins

:
3ns

:
Surface Mount

:
NSR02

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2463397 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5.49 ( ¥6.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥5.49 (¥6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥4.55 (¥5.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥4.39 (¥4.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥4.31 (¥4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2463397) x 8.15 = ¥24,450.00
Total Price: ¥24,450.00 (¥26,895.00  Inc. JCT)
3000 (Reel 2317681) x 5.49 = ¥16,470.00
Total Price: ¥16,470.00 (¥18,117.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2463397
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.