You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NSR01L30NXT5G
Small Signal Schottky Diode, Single, 30 V, 100 mA, 530 mV, 4 A, 150 °C
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NSR01L30NXT5G
- Order Code:
- 2317399
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NSR01L30NXT5G Datasheet
Product Range Selector (NSR01)
See all from this product rangeProduct Overview
- 400mV at 10mA Very low forward voltage drop
- 0.2A at 10V Low reverse current VR
- Class 3B human body model & Class C machine model ESD rating
- Power dissipation of 312mW with minimum trace
- Very high switching speed
- 7pF Low capacitance CT
- Halide-free/Pb-free device
Applications
Portable Devices, Computers & Computer Peripherals, Lighting, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 30V
- :
- 100mA
- :
- 530mV
- :
- 4A
- :
- 150°C
- :
- 0201
- :
- 2Pins
- :
- -
- :
- Surface Mount
- :
- NSR01
- :
- -
Technical Documents (2)
5,600 In stock Need more?
5,600 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 5000+
- 15000+
- 40000+
- 75000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥64.27 (¥70.70) | ( ) |
10+ | ¥39.82 (¥43.80) | ( ) |
100+ | ¥20.38 (¥22.42) | ( ) |
500+ | ¥15.37 (¥16.91) | ( ) |
5000+ | ¥14.59 (¥16.05) | ( ) |
15000+ | ¥13.81 (¥15.19) | ( ) |
40000+ | ¥13.03 (¥14.33) | ( ) |
75000+ | ¥12.24 (¥13.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.