You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NSI50010YT1G
LED Driver, Linear, 0V to 50V input, 1 Output, 1 MHz switch-freq., 10 mA out, SOD-123-2
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NSI50010YT1G
- Order Code:
- 1794979
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NSI50010YT1G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 10mA
- :
- -
- :
- SOD-123
- :
- 2Pins
- :
- -
- :
- 50V
- :
- Surface Mount
- :
- -55°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (2)
Product Overview
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - Protecting LEDs
- SBT (self-biased transistor) technology
- Negative temperature coefficient
Applications
Automotive, Industrial, Lighting, Commercial
26,416 In stock Need more?
1,316 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
25,100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
25,100 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥79.95 (¥87.95) | ( ) |
10+ | ¥48.60 (¥53.46) | ( ) |
100+ | ¥33.55 (¥36.91) | ( ) |
500+ | ¥23.29 (¥25.62) | ( ) |
3000+ | ¥18.35 (¥20.19) | ( ) |
9000+ | ¥17.95 (¥19.75) | ( ) |
24000+ | ¥17.55 (¥19.31) | ( ) |
45000+ | ¥17.14 (¥18.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.