You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NRVB0540T1G
Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 620 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NRVB0540T1G
- Order Code:
- 2985505
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NRVB0540T1G Datasheet
Product Overview
- Guarding for stress protection, very low forward voltage
- Epoxy meets UL 94 V-0 at 0.125inch
- Package designed for optimal automated board assembly
- AEC-Q101 Qualified and PPAP capable
- Cathode band polarity designator, epoxy moulded case
- All external surfaces corrosion resistant and terminal leads are readily solderable finish
- Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
- ESD Rating Human Body Model = 3B, Machine Model = C
- Voltage rate of change is 1000V/µs max (Rated VR, TJ = 25°C)
- SOD-123 package, operating junction temperature range from -55 to +150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40V
- :
- 500mA
- :
- Single
- :
- SOD-123
- :
- 2Pins
- :
- 620mV
- :
- 5.5A
- :
- 150°C
- :
- Surface Mount
- :
- -
- :
- AEC-Q101
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥15.21 (¥16.73) | ( ) |
9000+ | ¥14.68 (¥16.15) | ( ) |
24000+ | ¥14.14 (¥15.55) | ( ) |
45000+ | ¥13.93 (¥15.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.