You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NL37WZ17USG

Buffer, 1.65 V to 5.5 V, US8-8

ONSEMI NL37WZ17USG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NL37WZ17USG
Order Code:
1607624
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NL37WZ17USG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NL37WZ17USG is a high performance Buffer with Schmitt-trigger inputs operating from a 1.65 to 5.5V supply. The NL37WZ17 can be used as a line receiver which will receive slow input signals. The NL37WZ17 is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, it has a greater noise margin than conventional inverters. The NL37WZ17 has hysteresis between the positive-going and the negative-going input thresholds (typically 1V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
  • Over voltage tolerant inputs and outputs
  • LVCMOS Compatible
  • Near 0 static supply current substantially reduces system power requirements
  • Designed for 1.65 to 5.5V VCC operation
  • LVTTL compatible - Interface capability with 5V TTL logic with VCC = 3V
  • 24mA Balanced output sink and source capability
  • Current drive capability is 24mA at the outputs
  • Chip complexity - FET = 94

Applications

Industrial, Automation & Process Control, Signal Processing, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
-

:
US8

:
37WZ

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78.38 ( ¥86.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥78.38 (¥86.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥68.27 (¥75.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥58.16 (¥63.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --