You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NJVMJD31CT4G-VF01
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NJVMJD31CT4G-VF01
- Order Code:
- 2317567
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NJVMJD31CT4G-VF01 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Complementary device
- Electrically similar to popular TIP31 and TIP32 series
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 100V
- :
- 3A
- :
- 15W
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 3Pins
- :
- 3MHz
- :
- 10hFE
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥75.06 (¥82.57) | ( ) |
10+ | ¥57.26 (¥62.99) | ( ) |
100+ | ¥45.02 (¥49.52) | ( ) |
500+ | ¥38.32 (¥42.15) | ( ) |
1000+ | ¥34.72 (¥38.19) | ( ) |
5000+ | ¥33.41 (¥36.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.