You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NFAM3512L7B
Intelligent Power Module (IPM), IGBT, 1.2 kV, 35 A, 2.5 kVrms, DIP 39
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NFAM3512L7B
- Order Code:
- 4317996
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NFAM3512L7B Datasheet
Product Overview
- 1200V 35A 3-phase FS7 IGBT inverter, including control ICs for gate drive and protections
- Very low thermal resistance using Al2O3 DBC substrate
- Active logic interface
- Built-in under voltage protection (UVP)
- Built-in bootstrap diodes/resistors
- Separate low-side IGBT emitter connections for individual current sensing of each phase
- Temperature sensor (TSU Output by LVIC)
- UL certification: E209204
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 1.2kV
- :
- 35A
- :
- 2.5kVrms
- :
- DIP 39
- :
- -
- :
- -
Technical Documents (2)
44 In stock Need more?
4 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
40 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
40 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,263.60 (¥4,689.96) |
5+ | ¥4,000.52 (¥4,400.57) |
10+ | ¥3,737.43 (¥4,111.17) |
50+ | ¥3,677.05 (¥4,044.76) |
100+ | ¥3,616.67 (¥3,978.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.