You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NFAL7565L4B
Intelligent Power Module (IPM), IGBT, 650 V, 75 A, 2.5 kV, SPM49-CAA, SPM49
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NFAL7565L4B
- Order Code:
- 3236784
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NFAL7565L4B Datasheet
Product Range Selector (SPM49 Series)
See all from this product rangeProduct Overview
- UL certified number 209204 (UL1557)
- 650V, 75A 3-phase IGBT inverter including control ICs for gate drive and protections
- Low loss, short-circuit rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Built-in bootstrap diodes/resistors
- Separate open emitter pins from low side IGBTs for three-phase current sensing
- Adjustable overcurrent protection via integrated sense IGBTs
- Isolation rating of 2500Vrms/1min
- Highly integrated module with optimized components
- High efficient and high robust product
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 650V
- :
- 75A
- :
- 2.5kV
- :
- SPM49-CAA
- :
- SPM49
- :
- SPM49 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,425.32 (¥9,267.85) | ( ) |
5+ | ¥8,106.41 (¥8,917.05) | ( ) |
10+ | ¥7,787.50 (¥8,566.25) | ( ) |
50+ | ¥7,589.02 (¥8,347.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.