You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCV84045DR2G
Gate Driver, 1 Channel, High Side, MOSFET, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCV84045DR2G
- Order Code:
- 4079785
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCV84045DR2G Datasheet
Product Overview
- Short circuit protection with inrush current management
- Very low standby current, very low current sense leakage
- Proportional load current sense, current sense enable
- Off state open load detection, output short to VD detection
- Overload and short to ground indication, thermal shutdown with automatic restart
- Undervoltage shutdown, integrated clamp for inductive switching
- Loss of ground and loss of VD protection, ESD protection
- Reverse battery protection with external components
- AEC−Q100 grade 1 qualified and PPAP capable
- SOIC−8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Non-Isolated
- :
- High Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- CMOS
- :
- -
- :
- -
- :
- 4V
- :
- 28V
- :
- -40°C
- :
- 150°C
- :
- 60µs
- :
- 60µs
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥475.43 (¥522.97) | ( ) |
10+ | ¥314.60 (¥346.06) | ( ) |
100+ | ¥235.60 (¥259.16) | ( ) |
500+ | ¥230.83 (¥253.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.