You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCV57100DWR2G
Gate Driver, 1 Channels, Isolated, IGBT, MOSFET, SiC MOSFET, 16 Pins, WSOIC
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCV57100DWR2G
- Order Code:
- 4472920
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NCV57100DWR2G Datasheet
Product Overview
- Low output impedance for enhanced power switch driving
- Short propagation delays with accurate matching
- Active miller clamp to prevent spurious gate turn−on
- DESAT protection with programmable delay, DESAT diagnostic function (DSCHK)
- Output disable function, negative voltage (down to -8V) capability for DESAT
- Soft turn off during power switch short circuit, gate clamping during short circuit
- Tight UVLO thresholds for bias flexibility, wide bias voltage range including negative VEE2
- 3.3V to 5V input supply voltage, designed for AEC−Q100 certification
- High transient immunity, high electromagnetic immunity
- Ambient temperature range from -40 to 125°C, SOIC−16 wide body package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- -
- :
- IGBT, MOSFET, SiC MOSFET
- :
- 16Pins
- :
- WSOIC
- :
- Surface Mount
- :
- Inverting, Non-Inverting
- :
- 7.8A
- :
- 7.1A
- :
- 3.3V
- :
- 5V
- :
- -40°C
- :
- 125°C
- :
- 70ns
- :
- 70ns
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Available for back order
2,000 more will be available on 4/11/25
2,000 more will be available on 5/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥626.40 (¥689.04) | ( ) |
10+ | ¥345.55 (¥380.11) | ( ) |
100+ | ¥247.74 (¥272.51) | ( ) |
500+ | ¥232.14 (¥255.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.