You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCV57000DWR2G
IGBT Driver, High Side and Low Side, 7.1A, 3.3V to 5V Supply, 60ns/66ns Delay, WSOIC-16
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCV57000DWR2G
- Order Code:
- 3131479
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCV57000DWR2G Datasheet
Product Overview
- High current output (+4/-6A) at IGBT Miller plateau voltages
- Short propagation delay with accurate matching, active miller clamp to prevent spurious gate turn-on
- DESAT protection with programmable delay
- Negative voltage (down to -9V) capability for DESAT
- Soft turn off during IGBT short circuit, IGBT gate clamping during short circuit
- Tight UVLO thresholds for bias flexibility, wide bias voltage range including negative VEE2
- 5000V galvanic isolation (to meet UL1577 requirements)
- High transient immunity, high electromagnetic immunity
- 3.3V to 5V input supply voltage range, designed for AEC-Q100 Certification
- SOIC-16 wide body package, ambient temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- High Side and Low Side
- :
- IGBT
- :
- 16Pins
- :
- WSOIC
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 3.3V
- :
- 5V
- :
- -40°C
- :
- 125°C
- :
- 60ns
- :
- 66ns
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,418 In stock Need more?
1,418 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥460.85 (¥506.94) | ( ) |
10+ | ¥360.53 (¥396.58) | ( ) |
100+ | ¥253.94 (¥279.33) | ( ) |
500+ | ¥248.49 (¥273.34) | ( ) |
1000+ | ¥243.04 (¥267.34) | ( ) |
2000+ | ¥237.59 (¥261.35) | ( ) |
3000+ | ¥232.14 (¥255.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.