You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCV51752
Gate Driver, 1 Channels, Isolated, MOSFET, SiC MOSFET, 8 Pins, NSOIC
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCV51752
- Order Code:
- 4472902
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NCV51752 Datasheet
Product Overview
- VCC UVLO referenced to GND2, built-in negative bias between GND2 and VEE pins
- 3V to 20V input supply voltage, negative 5V handling capability on input pins
- 3.75kVRMS isolation for 1minute (per UL1577 requirements)
- VDD quiescent current is 175µA typ at (VIN+= VIN- = 0V, VDD = 5V)
- 36ns typ turn-on propagation delay from IN to OUT at (CLOAD = 0 nF)
- 5ns max pulse width distortion AEC-Q100 qualified for automotive application
- 12ns turn-on rise time typ at (CLOAD = 1.8nF)
- 125kohm typ logic input pull-up/down resistance
- Ambient temperature range from -40 to +125°C
- 8-pin SOIC package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- -
- :
- MOSFET, SiC MOSFET
- :
- 8Pins
- :
- NSOIC
- :
- Surface Mount
- :
- Inverting, Non-Inverting
- :
- 4.5A
- :
- 9A
- :
- 3V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 36ns
- :
- 36ns
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥565.47 (¥622.02) | ( ) |
10+ | ¥309.89 (¥340.88) | ( ) |
100+ | ¥220.94 (¥243.03) | ( ) |
500+ | ¥217.59 (¥239.35) | ( ) |
2500+ | ¥214.24 (¥235.66) | ( ) |
5000+ | ¥210.89 (¥231.98) | ( ) |
7500+ | ¥207.54 (¥228.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.