You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCV2904DR2G
Operational Amplifier, Dual, 2 Channels, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCV2904DR2G
- Order Code:
- 2318467
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCV2904DR2G Datasheet
Product Overview
- Short-circuit protected outputs
- True differential input stage
- Low input bias currents
- Internally compensated
- Common-mode range extends to negative supply
- ESD Clamps on the inputs increase ruggedness of the device without affecting operation
- Continuous output short-circuit duration
- ±32VDC Input differential voltage
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1MHz
- :
- 0.6V/µs
- :
- 3V to 32V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 2mV
- :
- -45nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
5,505 In stock Need more?
5,505 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 2500+
- 7500+
- 20000+
- 37500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥95.62 (¥105.18) | ( ) |
10+ | ¥47.19 (¥51.91) | ( ) |
100+ | ¥26.97 (¥29.67) | ( ) |
500+ | ¥23.67 (¥26.04) | ( ) |
2500+ | ¥17.40 (¥19.14) | ( ) |
7500+ | ¥16.62 (¥18.28) | ( ) |
20000+ | ¥16.46 (¥18.11) | ( ) |
37500+ | ¥16.36 (¥18.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.