You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCS2202SQ2T2G

Analogue Comparator, Rail to Rail, Low Power, 1 Channels, 1.1 µs, 850mV to 6V, SC-70, 5 Pins

ONSEMI NCS2202SQ2T2G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCS2202SQ2T2G
Order Code:
2464217
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NCS2202SQ2T2G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NCS2202SQ2T2G is a Low Voltage Comparator consumes only 10A of supply current. It is guaranteed to operate at a low voltage of 0.85V which allows it to be used in systems that require less than 1V and is fully operational up to 6V which makes it convenient for use in both 3 and 5V systems. Additional features include no output phase inversion with overdriven inputs, internal hysteresis, which allows for clean output switching and rail-to-rail input and output performance.
  • No phase inversion with overdriven input signals
  • Glitchless transitioning in or out of tri-state mode
  • Open drain output configuration
  • 1μs Propagation delay

Applications

Automation & Process Control, Consumer Electronics, Security, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Power

:
1Channels

:
1.1µs

:
850mV to 6V

:
SC-70

:
5Pins

:
Open Drain

:
Single Supply

:
Surface Mount

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

3,646 In stock Need more?

3,646 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥111.59 ( ¥122.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥111.59 (¥122.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥59.36 (¥65.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥42.54 (¥46.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥38.58 (¥42.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥34.43 (¥37.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥32.65 (¥35.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --